EMM43DRAI

Heilind Number:SULEMM43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRAI

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU EMM43DRAI, designed for high-performance board-to-board and card edge connectivity. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Boasting a 5A amperage and 950VAC voltage rating, it offers robust power delivery. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Featuring two rows with 86 positions and a 3.96mm pitch, it allows for efficient signal routing. The right-angle orientation and 10.95mm height make it suitable for compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Trust the EMM43DRAI for dependable and high-quality connectivity solutions.