EMM43DRAS-S37

Heilind Number:SULEMM43DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRAS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRAS-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM43DRAS-S37. This high-performance connector features dual-row, side-hole mounting with a 3A amperage rating, making it ideal for demanding applications. With a female gender and right-angle orientation, it offers 86 positions and a pitch of 3.96mm (.156 inches). The full bellow contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission at voltages up to 950VAC. Designed for durability, it maintains stable performance in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, this connector is suitable for various PCB connectivity needs. Trust in its gold termination plating for long-lasting, corrosion-resistant connections. Explore the EMM43DRASS37 for premium board-to-board connectivity solutions.