| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRAS |
EMM43DRAS
| Heilind Number: | SULEMM43DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRAS, a high-performance board-to-board PCB connector designed for critical electronic applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation offer secure and space-efficient connections. With a pitch of 3.96mm (.156in) and a tail length of 3.18mm (.125in), it is suitable for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust in the EMM43DRAS for seamless and robust board-to-board connectivity in your electronic systems.

