EMM43DREI

Heilind Number:SULEMM43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DREI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DREI

Detailed Description

Introducing the EMM43DREI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The female connector with two rows and 86 positions offers ample connectivity options. Its threaded mount and eyelet termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design with a height of 10.95mm and a width of 12.7mm saves valuable board space. Whether for aerospace, defense, or industrial applications, the EMM43DREI is the perfect choice for high-reliability connectivity solutions.