| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DREN-S37 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEMM43DREN-S37 |
EMM43DREN-S37
| Heilind Number: | SULEMM43DREN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DREN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DREN-S37. Designed for high-performance applications, this connector features a 3A amperage rating and 950VAC voltage capability, ensuring reliable power transmission. With 86 positions and 2 rows, it offers ample connectivity options. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. Its straight orientation and compact design, with a connector height of 10.95mm and width of 12.7mm, make it ideal for space-constrained installations. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type provides excellent signal integrity. A perfect choice for demanding PCB assembly projects.

