EMM43DREN

Heilind Number:SULEMM43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DREN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DREN

Detailed Description

Introducing the EMM43DREN, a high-performance PCB connector designed for reliability in demanding applications. Featuring a female gender with 2 rows and no mounting required, this connector offers ease of installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient power transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained boards. Trust the EMM43DREN for secure and high-speed board-to-board connections in aerospace, defense, and industrial systems.