EMM43DRES-S37

Heilind Number:SULEMM43DRES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRES-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRES-S37

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, featuring a female gender, is designed for high-reliability applications. With an amperage rating of 3A and a voltage of 950VAC, it ensures efficient power transmission. The connector offers two rows of 86 positions, each with a gold-plated phosphor bronze contact for optimal conductivity. Its side-hole mount type and eyelet termination method facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. The straight orientation and 3.96mm pitch make it suitable for various PCB layouts. With a compact design measuring 10.95mm in height and 12.7mm in width, it saves space while delivering high performance. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector, with SKU EMM43DRES-S37, is a crucial component for ensuring seamless connectivity in electronic systems.