EMM43DRES

Heilind Number:SULEMM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRES

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EMM43DRES, is a high-performance component designed for board-to-board PCB and card edge connections. With a compact form factor featuring two rows of 86 contacts, this connector offers reliable signal transmission in demanding industrial environments. The contact material is Phosphor Bronze plated with gold, ensuring excellent conductivity and corrosion resistance. Its side hole mount type with eyelet termination method allows for secure and efficient installation. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance standards. The connector has a pitch of 3.96mm (.156 in) and a straight orientation, making it suitable for various applications. With a tail length of 5.72mm (.225 in) and a connector height of 10.95mm (.431 in), it provides versatility in assembly. Operating temperature range of -65 to 125°C guarantees reliability even in extreme conditions. Ideal for use in aerospace, defense, and other hi-rel industries, the EMM43DRES offers durability and performance in every connection.