EMM43DRFI

Heilind Number:SULEMM43DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRFI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female orientation with two rows for secure connectivity. With a threaded mount type and termination through hole method, this connector ensures stability and reliability in various applications. Constructed with durable phosphor bronze contacts plated in gold, it offers superior conductivity and resistance to corrosion. Boasting a pitch of 3.96mm and a voltage rating of 950 VAC, it can accommodate high-power requirements. The full bellow contact type and straight orientation further enhance its performance. With 86 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EMM43DRFI for dependable and efficient board-to-board connections.