| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRFN |
EMM43DRFN
| Heilind Number: | SULEMM43DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DRFN. This female connector features two rows and 86 positions, offering high-density connectivity. With a pitch of 3.96mm, it ensures efficient signal transmission. The termination method is through-hole, guaranteeing secure attachment to PCBs. Constructed with durable Phosphor Bronze contacts and gold plating, it provides reliable conductivity with a maximum voltage of 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact design, with a height of 10.95mm and width of 12.7mm, make it ideal for space-constrained applications. Trust in the EMM43DRFN for robust and high-performance board-to-board connections.

