EMM43DRFS

Heilind Number:SULEMM43DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRFS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRFS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DRFS. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. Its Thru Hole termination method and side hole mount type offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Designed with full bellow contact type and offering 86 positions, it guarantees precise and durable connections. The 3.96mm pitch and straight orientation, coupled with a tail length of 5.08mm, ensure seamless integration. Measuring 10.95mm in height and 12.7mm in width, it's compact yet robust. With gold termination plating for added durability, this connector is perfect for hi-rel applications. Explore the EMM43DRFS for reliable and high-speed board-to-board connectivity.