EMM43DRKH-S13

Heilind Number:SULEMM43DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM43DRKH-S13, is a high-performance female connector designed for reliable signal transmission in electronic devices. With a current rating of 5A and voltage capacity of 950VAC, it ensures efficient power delivery. Featuring two rows with 86 positions, this connector offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees low contact resistance and high durability. The full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution for PCB connections. Trusted for its quality and performance, this connector is an essential component in advanced electronic systems.