EMM43DRKH

Heilind Number:SULEMM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DRKH. Designed for high-performance applications, this female connector features two rows with a total of 86 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156in), it ensures precise alignment on the PCB. The Full Bellow contact type, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 950VAC and currents of 5A, it meets stringent industry standards. The connector's straight orientation and clearance hole mount type facilitate easy installation. Its termination through hole method and Gold-plated tails provide robust solder connections. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. Compact yet sturdy, this connector has a height of 10.95mm (.431in) and a width of 12.7mm (.5in), making it suitable for space-constrained PCB layouts. Ideal for applications that demand high reliability, such as aerospace and industrial equipment, the EMM43DRKH ensures seamless connectivity and performance.