EMM43DRKI

Heilind Number:SULEMM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKI

Detailed Description

Introducing the EMM43DRKI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gendered connector offers a secure fit with a threaded mount type and through-hole termination method. Its two-row design with 86 positions allows for versatile connectivity options on PCBs. Featuring full bellow contact type and gold contact plating, the EMM43DRKI guarantees optimal signal transmission with a current rating of 5A and a voltage rating of 950VAC. Operating flawlessly across a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and 12.7mm in width, it saves space while delivering high performance. Ideal for mission-critical applications, the EMM43DRKI is a dependable choice for engineers and manufacturers seeking top-quality connectivity solutions.