| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRKN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRKN-S37 |
EMM43DRKN-S37
| Heilind Number: | SULEMM43DRKN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRKN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRKN-S37, a premium PBT and Phosphor Bronze board-to-board PCB connector designed for high-performance applications. With a rated amperage of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts with gold plating, it guarantees excellent conductivity and signal integrity. The straight orientation and thru-hole termination method make for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Measuring 10.95mm in height and 12.7mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the EMM43DRKNS37 for efficient and durable board-to-board connections.

