EMM43DRKN

Heilind Number:SULEMM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKN

Detailed Description

Featuring PBT and Phosphor Bronze construction, SKU EMM43DRKN is a high-performance female connector designed for demanding applications. With a current rating of 5A and 2 rows, it offers reliable connectivity on PCBs. The Thru Hole termination method ensures secure attachment, while the Gold contact plating guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its Full Bellow contact type and straight orientation further enhance its versatility. With 86 positions and a tail length of 5.72mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, and with a low profile design, it is ideal for space-constrained environments. The Gold termination plating ensures long-term durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for various electronic systems.