EMM43DRKS-S13

Heilind Number:SULEMM43DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKS-S13

Detailed Description

Featuring PBT and Phosphor Bronze construction, the SKU EMM43DRKS-S13 connector boasts a robust design perfect for high-performance applications. With an amperage rating of 5A and a voltage tolerance of up to 950 VAC, it ensures reliable power transmission. The female connector with two rows and a side hole mount type offers versatility in installation. Utilizing card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. Its pitch of 3.96mm and 86 positions cater to complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this Full Bellow contact type connector is suitable for demanding environments. Straddle orientation and a tail length of 5.33mm facilitate easy assembly. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet efficient. With gold termination plating ensuring durability, it falls under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors, making it a reliable choice for various electronic systems.