EMM43DRKS

Heilind Number:SULEMM43DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRKS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRKS

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EMM43DRKS, is a high-performance component designed for demanding applications. Featuring a rugged construction, this connector offers reliable connectivity with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows and 86 positions, it provides ample connectivity options on a 3.96mm pitch. The Full Bellow contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission. Its straight orientation and side hole mount type make it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 12.7mm, it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating guarantees long-term reliability. The EMM43DRKS connector is ideal for applications where durability and performance are paramount.