EMM43DRMH

Heilind Number:SULEMM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, featuring a 2-row design with a clearance hole mount type for easy installation. This high-performance connector, with a maximum amperage of 3A and voltage rating of 950 VAC, ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With 86 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. The Wire Wrap termination method and Loop Bellow contact type further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions (15.49mm height, 9.4mm width) make it ideal for space-constrained applications. Gold termination plating ensures long-term performance. Trust the EMM43DRMH for secure and efficient board-to-board connections in your electronic designs.