EMM43DRMI

Heilind Number:SULEMM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRMI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMM43DRMI, designed for high-performance connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector features two rows, each with 43 positions, for efficient data transmission. Its threaded mount type and wire wrap termination method ensure secure and reliable installation. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for board-to-board and card edge applications. With a slim profile of 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the EMM43DRMI for top-tier connectivity in your projects.