EMM43DRMN-S288

Heilind Number:SULEMM43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, the essential component for high-performance PCB connections. With a current rating of 3A and voltage capability of 950 VAC, this female connector features two rows with 86 positions, ensuring versatile connectivity. Its contact material is Phosphor Bronze with gold plating, guaranteeing reliable signal transmission. The termination method, Card Extender, and pitch of 3.96mm offer seamless integration. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation optimize signal integrity. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Certified for quality, this connector is a must-have for demanding board-to-board connections in electronic assemblies.