EMM43DRMS-S288

Heilind Number:SULEMM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EMM43DRMS-S288. This high-quality connector features two rows, side hole mount type for easy installation, and card extender termination method. Crafted with durable phosphor bronze contacts and gold plating, it ensures reliable conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it is suitable for various applications. The connector, with loop bellow contact type and straddle orientation, offers secure connections in a compact design. Boasting 86 positions and a tail length of 13.84mm (.545 in), it allows for ample connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers versatility in PCB setups. The termination plating with gold ensures longevity and corrosion resistance, making it a reliable choice for board-to-board and card edge connections. The EMM43DRMSS288 connector is a dependable solution for your connectivity needs.