| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRMS |
EMM43DRMS
| Heilind Number: | SULEMM43DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction ideal for high-reliability applications. With a dual-row design and 86 positions, this connector offers ample connectivity options. The Side Hole mount type and Wire Wrap termination method ensure secure and efficient installation. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and longevity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it's suitable for demanding environments. The straight orientation and Loop Bellow contact type further enhance its functionality. With a compact size of 9.4 mm width and 15.49 mm height, it's perfect for space-constrained PCB layouts. Upgrade your connectivity solutions with the EMM43DRMS connector.

