EMM43DRMT-S288

Heilind Number:SULEMM43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRMT-S288

Detailed Description

Introducing the EMM43DRMT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring dual rows with 86 positions and a pitch of 3.96mm, this connector ensures efficient signal transmission. The female gender and loop bellow contact type, made of durable phosphor bronze with gold plating, guarantee reliable and low-resistance connections. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The threaded mount type and card extender termination method provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Ideal for demanding environments, it is a must-have component for industrial and commercial electronics projects.