EMM43DRMT

Heilind Number:SULEMM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRMT

Detailed Description

The EMM43DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable performance in harsh environments. With a female gender and two rows of 86 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. Contact materials plated with gold guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 125°C and withstanding up to 950 VAC, this connector is suitable for critical systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, military, and industrial applications, the EMM43DRMT is a dependable choice for high-reliability connectivity needs.