EMM43DRPH

Heilind Number:SULEMM43DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRPH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DRPH. This female connector with two rows features a clearance hole mount type and 3.96mm pitch, making it ideal for secure and efficient PCB connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity with a maximum voltage of 950 VAC and 5A amperage. The full bellow contact type and straight orientation offer easy and precise mating. With 86 positions and a tail length of 10.36mm, it supports high-density board configurations. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The gold termination plating guarantees long-lasting performance. Perfect for hi-rel environments, this connector is a vital component for your electronic assembly needs.