EMM43DRPI

Heilind Number:SULEMM43DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRPI

Detailed Description

Introducing the EMM43DRPI, a high-performance PCB connector designed for seamless board-to-board or card edge connections. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a pitch of 3.96mm (.156in) and two rows of 86 positions, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee optimal signal transmission and longevity. Operating at voltages up to 950VAC and amperages of 5A, it meets high-power requirements with ease. Its threaded mount type and thru-hole termination method provide secure and stable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Compact yet robust, the EMM43DRPI is a essential component for demanding electronic systems.