EMM43DRPN

Heilind Number:SULEMM43DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRPN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRPN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM43DRPN. This high-performance connector, designed for female gender compatibility, features two rows with a pitch of 3.96mm (.156 in) and a straight orientation. With a contact type of Full Bellow, it ensures secure and reliable connections in a variety of electronic applications. The Phosphor Bronze contacts with gold plating offer excellent conductivity and durability, suitable for demanding environments. Operating at voltage levels of up to 950VAC, and with an amperage of 5A, it guarantees efficient power transmission. With 86 positions and thru-hole termination, this connector provides ample connectivity options on the PCB. The connector's robust construction, with an operating temperature range of -65 to 125°C, along with gold termination plating, ensures long-term performance and reliability. Measuring 10.95mm (.431in) in height and .5in (12.7mm) in width, it offers a compact yet sturdy solution for your connectivity needs. Perfect for applications requiring high reliability, the EMM43DRPN is a must-have component for any electronic design project.