EMM43DRSD-S288

Heilind Number:SULEMM43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a compact design with a clearance hole mount type for easy installation. This high-performance connector boasts a female gender, ideal for a variety of applications. With two rows of 86 loop bellow contact positions, it ensures reliable connectivity. The contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. Designed for versatility, it has a pitch of 3.96mm and a tail length of 4.45mm, making it suitable for diverse PCB layouts. With an operating temperature range of -65 to 125°C, it is perfect for harsh environments. The connector has a low profile, with a height of 15.49mm and width of 9.4mm, saving valuable space on the PCB. Trust in the EMM43DRSDS288 for your high-reliability connectivity needs.