EMM43DRSI

Heilind Number:SULEMM43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM43DRSI, designed for high-performance connectivity in electronic systems. This female connector, featuring two rows, is threaded for secure mounting and offers a termination method of Thru Hole. Crafted with contact material of Phosphor Bronze and plated with gold, it ensures reliable signal transmission with a pitch of 3.96 mm (.156 in). With an amperage of 3A and voltage rating of 950 VAC, it meets stringent power requirements. The 86-position connector, with a straight orientation and loop bellow contact type, guarantees efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), offers versatility in installation. RoHS compliant and meticulously engineered for quality, this connector is a vital component in aerospace, military, and industrial applications. Upgrade your system's connectivity with the EMM43DRSI.