EMM43DRSN

Heilind Number:SULEMM43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRSN

Detailed Description

Introducing the EMM43DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows, each housing 86 female terminals made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and reliability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust performance in power and signal transmission. The straight orientation and loop bellow contact type provide seamless connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Trusted for its quality and performance, the EMM43DRSN is the perfect choice for mission-critical electronic systems.