EMM43DRSS-S288

Heilind Number:SULEMM43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance component designed for reliable and efficient signal transmission in electronic devices. With a current rating of 3A and a voltage withstand of 950VAC, this connector ensures stable connectivity in demanding applications. Featuring a female gender, 2 rows with a total of 86 positions, and a side hole mount type, it offers versatility in assembly. The termination method using card extenders and Phosphor Bronze contacts with Gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the EMM43DRSSS288 ensures seamless board-to-board connections with utmost reliability.