EMM43DRSS

Heilind Number:SULEMM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRSS

Detailed Description

Crafted with precision, the PBT & Phosphor Bronze Connector in SKU EMM43DRSS is a powerhouse of electrical connectivity. Designed for female gender compatibility with two rows, it boasts a reliable side hole mount type for secure attachment. Featuring a Thru Hole termination method and contacts made of durable Phosphor Bronze with Gold plating, it ensures efficient signal transmission. With a pitch of 3.96 mm (.156 in) and a high voltage rating of 950 VAC, it's suitable for demanding applications. The Loop Bellow contact type and straight orientation offer versatility, while its 86 positions and .19 in (4.83 mm) tail length cater to complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector, with a compact height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), is a vital component for board-to-board and card edge connections in various industries. Meeting stringent quality standards, it ensures reliability in every use case. Elevate your electrical setups with the EMM43DRSS connector.