| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRST-S288 |
EMM43DRST-S288
| Heilind Number: | SULEMM43DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRST-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 86 positions, this threaded mount connector ensures secure and reliable connections. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for easy integration into systems. Trust the EMM43DRST-S288 for efficient and durable board-to-board connections in your projects.

