EMM43DRST

Heilind Number:SULEMM43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRST

Detailed Description

Introducing SKU EMM43DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and durability. With a straight orientation, threaded mount type, and thru-hole termination method, installation is easy and secure. This connector offers 86 positions across 2 rows, with a pitch of 3.96mm (.156in) and a tail length of 4.83mm (.19in). Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Trust in the EMM43DRST for robust and high-reliability connectivity solutions.