EMM43DRTH-S13

Heilind Number:SULEMM43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRTH-S13

Detailed Description

Introducing the EMM43DRTH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector, featuring two rows of 86 positions with a pitch of 3.96mm (.156 inches), ensures efficient signal transmission with an amperage rating of 5A and a voltage capability of 950VAC. Crafted with precision, it boasts a durable construction with phosphor bronze contacts plated in gold, guaranteeing reliable conductivity and longevity even in harsh environments. The connector's clearance hole mount type and card extender termination method offer easy installation and secure attachment. With a straddle orientation and full bellow contact type, it provides stable and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications in industries like telecommunications, aerospace, and automotive. Trust in the EMM43DRTH-S13 for top-tier performance and connectivity excellence.