EMM43DRTH-S37

Heilind Number:SULEMM43DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRTH-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM43DRTH-S37. This high-performance connector features a dual-row design with 86 female contacts, making it ideal for high-density applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for clearance hole mounting and termination via thru hole method, it offers easy and secure installation. Operating temperature range of -65 to 125°C ensures performance in harsh environments. Featuring a straight orientation and a connector height of 10.95mm (.431 in), it provides a compact and efficient connectivity solution for your PCBs. Trust in the EMM43DRTHS37 for dependable and high-speed data transmission in your electronic devices.