EMM43DRTI-S37

Heilind Number:SULEMM43DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRTI-S37

Detailed Description

Introducing the EMM43DRTI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. The female connector with two rows of contacts and a threaded mount type offers secure attachment to PCBs. Utilizing a through-hole termination method and gold-plated contacts, it guarantees excellent signal transmission with minimal signal loss, even at high amperages of up to 3A and voltages of 950 VAC. The full bellow contact type and straight orientation provide efficient mating with corresponding male connectors. With 86 positions and a pitch of 3.96mm, it allows for dense PCB layouts while maintaining signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount._MEASURE_END