EMM43DRTI

Heilind Number:SULEMM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRTI

Detailed Description

Introducing the EMM43DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 contacts, allowing for reliable and secure connections. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and termination method through hole guarantee long-term durability. Measuring 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EMM43DRTI ensures reliable performance every time.