EMM43DRTN

Heilind Number:SULEMM43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRTN

Detailed Description

Introducing SKU EMM43DRTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features dual rows with a total of 86 positions, ensuring ample connectivity options. With a pitch of 3.96mm (.156 in), it offers reliable signal transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing durability and efficient conductivity. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for various power and signal transmission requirements. Its straight orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector’s compact design, measuring 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, ensures compatibility with standard PCB layouts. Ideal for high-reliability applications, this connector is a crucial component for ensuring seamless connectivity in electronic systems.