EMM43DRTS-S13

Heilind Number:SULEMM43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRTS-S13

Detailed Description

Introducing the EMM43DRTS-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it can handle up to 5A of current, making it ideal for power-intensive applications. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections, while the Straddle orientation allows for easy installation. With 86 positions and a tail length of 3.1mm (.122 in), this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. Measuring at 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether you're designing aerospace systems or industrial machinery, the EMM43DRTS-S13 is the perfect choice for high-reliability applications.