| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRTS-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRTS-S37 |
EMM43DRTS-S37
| Heilind Number: | SULEMM43DRTS-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRTS-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Board to Board PCB Connector, SKU EMM43DRTS-S37. With a compact design featuring two rows of 86 positions, this connector offers reliable connectivity in electronic applications. The side hole mount type and thru-hole termination method ensure secure installation. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity with a voltage rating of 950 VAC. The full bellow contact type and straight orientation further enhance performance. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its 10.95 mm height and .5 in width provide versatility in PCB assembly. Trust in its durability and quality for your connectivity needs.

