EMM43DRUH

Heilind Number:SULEMM43DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRUH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRUH

Detailed Description

Introducing the EMM43DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. The female gender, dual-row layout, and clearance hole mount type make it versatile for various electronic systems. Featuring a 5A amperage rating, gold contact plating, and a voltage tolerance of 950 VAC, it ensures efficient power transmission with minimal signal loss. The full bellow contact type and straight orientation provide secure mating, while the 86 positions and 3.96mm pitch offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the EMM43DRUH for robust and long-lasting board-to-board connections.