EMM43DRUI

Heilind Number:SULEMM43DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRUI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DRUI. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a threaded mount type and thru-hole termination method, it ensures secure and reliable attachment. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity. Operating at up to 950 VAC and 5 A, this connector is suitable for demanding environments. Its straight orientation, 86 positions, and full bellow contact type offer versatility in usage. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 12.7mm respectively, it allows for space-efficient PCB integration. With a wide operating temperature range of -65 to 125°C and gold termination plating, this connector ensures durability and longevity. Perfect for applications in aerospace, defense, and telecommunications, the PBT & Phosphor Bronze Connector is a reliable solution for your connectivity needs.