EMM43DRUN

Heilind Number:SULEMM43DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM43DRUN. With a two-row design and 86 positions, this connector offers reliable connectivity for your electronic assemblies. Featuring a straight orientation and no mounting requirement, it is easy to integrate into your PCB layout. The contact material of Phosphor Bronze with Gold plating ensures excellent signal transmission, while the Full Bellow contact type guarantees durability. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for high-power applications. With a pitch of 3.96mm and a tail length of 5.72mm, this connector provides precise and secure connections. Meeting stringent standards, it has an operating temperature range of -65 to 125°C, making it ideal for various environments. Upgrade your electronic systems with the high-performance EMM43DRUN Connector.