EMM43DRUS

Heilind Number:SULEMM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRUS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM43DRUS, designed for high-performance applications. This female connector features two rows, with a side hole mount type for easy installation. The termination method is thru hole, ensuring secure connections. Contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, it provides reliable power transmission. The full bellow contact type and straight orientation make it suitable for various PCB configurations. With 86 positions and a tail length of .225 in (5.72 mm), it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Measuring 10.95 mm (.431 in) in height and .5 in (12.7 mm) in width, it is compact yet robust. The gold termination plating ensures long-term durability. Ideal for hi-rel applications, this connector guarantees high-quality performance. Upgrade your PCB connections with the EMM43DRUS.