| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRXH |
EMM43DRXH
| Heilind Number: | SULEMM43DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRXH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a 5A amperage and 950VAC voltage rating, this connector ensures seamless power transmission. Its female gender, 2 rows, and thru-hole termination method offer easy and secure installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 86 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Its straight orientation and 10.95mm height make it versatile for various PCB setups. Trust the EMM43DRXH for efficient and durable board-to-board connections.

