EMM43DRXI-S37

Heilind Number:SULEMM43DRXI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRXI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRXI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRXI-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM43DRXI-S37. This high-performance connector features a female gender with two rows and a threaded mount type for secure installation. With a termination method of Thru Hole, it ensures reliable connectivity. The contacts are made of durable Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at an amperage of 3A and a voltage of 950 VAC, it is suitable for various applications. The Full Bellow contact type and straight orientation provide efficient signal transmission. With 86 positions and a pitch of 3.96mm (.156 in), it allows for versatile connectivity on PCBs. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The compact connector has a height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), making it ideal for space-constrained installations. Trust in the reliability and performance of the EMM43DRXIS37 for your connectivity needs.