| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRXI |
EMM43DRXI
| Heilind Number: | SULEMM43DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRXI, a high-performance female PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 positions with a pitch of 3.96mm, it offers ample connectivity options. The Thru Hole mount type and Full Bellow contact design guarantee secure and stable connections. Constructed with PBT and Phosphor Bronze materials, and plated with gold for enhanced conductivity and durability, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Measuring 10.95mm in height and with a tail length of 3.48mm, it is suitable for various board-to-board and card edge applications. Trust the EMM43DRXI for efficient and long-lasting connectivity in your projects.

