| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRXN |
EMM43DRXN
| Heilind Number: | SULEMM43DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRXN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for various industrial applications. The connector offers two rows with 86 positions, allowing for multiple connections in a compact space. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Trust the EMM43DRXN for seamless and high-speed data transmission in your electronic devices.

